Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 247-384
- Mfr. Part No.:
- 168896 NZMH3-4-VE630/400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,918.48
(exc. VAT)
€7,279.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,918.48 |
*price indicative
- RS Stock No.:
- 247-384
- Mfr. Part No.:
- 168896 NZMH3-4-VE630/400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 335mm | ||
Height 215.2mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker is engineered to deliver exceptional reliability and performance in demanding electrical environments. This innovative device is designed to handle a rated operational current of 630 A, ensuring robust protection for your vital electrical systems. With features like adjustable time delay settings and advanced electronic release mechanisms, it accommodates the specific needs of contemporary applications. Its compact design allows for easy integration within various switchgear configurations, while the device's impressive short-circuit breaking capacity offers superior safety against fault conditions. Built to comply with rigorous international standards, this circuit breaker guarantees not only operational efficiency but also compliance with essential safety regulations, making it a must-have for modern electrical installations.
Electronic release system provides enhanced protection against short circuits
Adjustable time delay settings help manage current peaks effectively
Compact design facilitates easy installation and integration into diverse switchgear
Robust ambient temperature tolerance ensures performance in a wide range of environments
High short-circuit breaking capacity significantly reduces the risk of equipment damage
Meets international compliance standards for safety and performance
Versatile connection options cater to various installation requirements
Durable construction withstands mechanical impact and environmental stresses
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
