Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- RS Stock No.:
- 246-872
- Mfr. Part No.:
- 191664 NZMS2-4-VX100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,349.00
(exc. VAT)
€1,659.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,349.00 |
*price indicative
- RS Stock No.:
- 246-872
- Mfr. Part No.:
- 191664 NZMS2-4-VX100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 190mm | |
| Height | 160mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 190mm | ||
Height 160mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker represents a pinnacle of safety and reliability in electrical distribution. Designed for performance in demanding environments, this electronic device operates at a rated current of 100A, ensuring efficient protection against overloads and short circuits. With its four-pole configuration and plug-in technology, it seamlessly integrates into existing systems, delivering robust performance while adhering to international compliance standards. Its advanced features include both delayed and non-delayed short-circuit protection, enhancing operational safety and efficiency. Whether for industrial applications or utility installations, this circuit breaker is engineered to manage complex electrical loads with utmost precision, making it an essential component for ensuring safety in modern electrical installations.
Features integrated LSI overload protection for enhanced safety
Supports optional communication capabilities with modbus interface
Offers USB interface for convenient configuration and testing
Designed to function effectively in unearthed supply systems up to 690V
Plug-in installation method allows for straightforward integration and maintenance
High mechanical lifespan, capable of enduring 20,000 operations
IP20 protection classification safeguards against direct contact
Remote monitoring and configuration options improve usability
Equipped with advanced thermal memory for accurate load management
Satisfies ecological directives with RoHS conformity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
