Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- RS Stock No.:
- 239-840
- Mfr. Part No.:
- 191672 NZMH2-VX100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,670.24
(exc. VAT)
€2,054.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.24 |
*price indicative
- RS Stock No.:
- 239-840
- Mfr. Part No.:
- 191672 NZMH2-VX100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Standards/Approvals | IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Standards/Approvals IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker offers advanced circuit protection tailored for a broad range of applications. Designed with plug-in technology for ease of installation, it ensures reliability and efficiency with its electronic release system. The unit features a robust three-pole configuration and optimal protection capabilities suited for environments with varying electrical demands. Engineered to comply with stringent standards, it guarantees safety in unearthed supply systems up to 690 V. With a focus on thermal stability and electromagnetic compatibility, this circuit breaker stands out for its durability and operational effectiveness. Its innovative features enable seamless integration into sophisticated electrical setups, making it an essential choice for modern electrical systems.
Advanced electronic release system enhances operational precision
Plug-in technology simplifies installation and maintenance
Three-pole design suitable for diverse industrial applications
Robust short-circuit protection capabilities ensure system safety
Thermal stability ensures reliable performance in high-temperature environments
Complies with RoHS directives, promoting environmental safety
Offers easy integration with Power Xpert Protection Manager software
Durable design withstands harsh operating conditions
Supports seamless communication through optional Modbus RTU module
Engineered to handle varying short-circuit conditions efficiently
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
