Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

€1,808.98

(exc. VAT)

€2,225.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,808.98

*price indicative

RS Stock No.:
243-044
Mfr. Part No.:
191634 NZMN2-4-VX100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

100A

Breaking Capacity

5kA

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Width

145mm

Depth

190mm

Height

160mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series is a pinnacle of engineering excellence, meticulously designed to enhance safety and reliability in electrical systems. This innovative circuit breaker boasts a state-of-the-art electronic release system, capable of seamlessly handling critical applications with utmost precision. With its compact dimensions and user-friendly installation process, it integrates effortlessly into various setups, ensuring optimal performance in both industrial and commercial environments. The product is engineered for exceptional durability and compliance with stringent standards, empowering users with confidence in operational integrity. Its advanced features, like LSI overload protection, underscore its commitment to safeguarding electrical circuits while minimizing downtime. Experience innovation and dependability with the NZM series, a solution designed to meet the growing demands of modern electrical networks.

Tailored for environments with strict compliance requirements

Equipped with a USB interface for convenient configuration and testing

Designed for use in unearthed supply systems up to a voltage of 690 V

Offers a flexible range of current and short-circuit settings for enhanced adaptability

Provides protection against direct contact with its finger and back-of-hand proof design

Facilitates thermal stability with detailed heat dissipation data provided

Complies with pollution degree 3, ensuring reliability in various conditions

Enhanced corrosion resistance to meet product standard requirements

Related links