Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 6 kA
- RS Stock No.:
- 243-053
- Mfr. Part No.:
- 191657 NZMS2-MX140-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,951.67
(exc. VAT)
€2,400.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,951.67 |
*price indicative
- RS Stock No.:
- 243-053
- Mfr. Part No.:
- 191657 NZMS2-MX140-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Standards/Approvals | IEC 60068-2-78, RoHS, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 140A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 115mm | ||
Standards/Approvals IEC 60068-2-78, RoHS, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker is a premium offering, specifically designed for high-performance electrical applications. This robust device efficiently handles 140A across three poles, ensuring reliable circuit protection. Featuring advanced plug-in technology, it integrates seamlessly into various setups, making it suitable for both industrial and commercial environments. The circuit breaker not only meets stringent compliance standards but also boasts features such as electronic release capabilities, enhancing its operational versatility. With a focus on safety, it comes equipped with thermal protection and is designed for easy integration while being capable of withstanding various environmental conditions. This product assures dependable performance, making it an ideal choice for professional installations.
Electronic release system ensures swift response to circuit overloads
Designed for high-efficiency operation in demanding environments
Thermal memory feature improves protection against unexpected peaks
Built-in device plug-in technique allows for hassle-free installation
Phase failure sensitivity enhances operational reliability
Robust construction meets IP40 standards for protected operation
Versatile terminal capacities accommodate a variety of conductor types
High short-circuit breaking capacity enhances safety and reliability
Optimised for use in unearthed supply systems at elevated voltages
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
