Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-879
- Mfr. Part No.:
- 192248 NZMS2-PX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,314.00
(exc. VAT)
€2,846.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,314.00 |
*price indicative
- RS Stock No.:
- 246-879
- Mfr. Part No.:
- 192248 NZMS2-PX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC, IECEN 60947, RoHS | |
| Height | 160mm | |
| Width | 115mm | |
| Depth | 190mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC, IECEN 60947, RoHS | ||
Height 160mm | ||
Width 115mm | ||
Depth 190mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller's NZM series offers unparalleled reliability and performance for electrical distribution systems. Designed for ease of use and advanced functionality, this sophisticated circuit breaker integrates energy measurement capabilities for enhanced efficiency. With a robust frame rated at 250A, it confidently manages high currents across three poles. Ideal for industrial applications, this circuit breaker features both delayed and non-delayed short-circuit protection, ensuring that your systems remain safe and operational even under fault conditions. Its compact dimensions allow for versatile installations, while the USB interface provides seamless configuration and testing options with Power Xpert software. Elevate your power management with a circuit breaker that not only meets but exceeds industry standards in performance and compliance.
Integrated energy measurement class 1 enables efficient monitoring
Electronic release system ensures rapid fault detection
Flexible mounting options available for various installation needs
Built-in thermal memory supports better heat management
Robust compliance with RoHS and IEC/EN 60947 standards
Support for Modbus RTU communication for enhanced connectivity
Mechanical operation lifespan of up to 20,000 operations guarantees longevity
Electrical connection via screw terminals ensures secure interface
Environmental proofing for operations in damp conditions
Reduced impact on systems due to advanced electromagnetic compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
