Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 239-768
- Mfr. Part No.:
- 192304 NZMN3-4-PX250/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,440.35
(exc. VAT)
€7,921.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,440.35 |
*price indicative
- RS Stock No.:
- 239-768
- Mfr. Part No.:
- 192304 NZMN3-4-PX250/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, RoHS, VDE 0106 Part 110, IEC 60068-2-78 | |
| Width | 230mm | |
| Depth | 346mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, RoHS, VDE 0106 Part 110, IEC 60068-2-78 | ||
Width 230mm | ||
Depth 346mm | ||
Height 260mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm - Molded Case Circuit Breaker represents a pinnacle in energy management and protection technology. Engineered for maximum reliability, this device features an integrated measurement system designed for seamless monitoring and improved efficiency. With its robust construction and advanced electronic release mechanisms, it ensures exceptional performance even in high-demand applications. The circuit breaker supports a versatile range of operating conditions, making it suitable for multiple industrial settings. It is specifically designed for ease of installation and maintenance, allowing for quick adjustments to various operating environments. Leveraging state-of-the-art technology, the circuit breaker upholds the highest compliance standards while delivering outstanding protection against overloads and short-circuits. This product is a valuable asset for any operation seeking to enhance their electrical safety and performance.
Integrated energy measurement for efficient monitoring
Robust design ensures durability in demanding environments
Quick installation process streamlines setup
Advanced electronic release for precise fault detection
Versatile application suitable for different industrial needs
Supports high rated current capacity for substantial workload handling
Complies with international standards for quality assurance
Offers optional communication capabilities for advanced connectivity
User-friendly interface for straightforward configuration
Optimised thermal performance reduces the risk of overheating
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
