Eaton, NZM, NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
- RS Stock No.:
- 246-901
- Mfr. Part No.:
- 192316 NZMS3-4-PX250/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,395.90
(exc. VAT)
€9,096.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,395.90 |
*price indicative
- RS Stock No.:
- 246-901
- Mfr. Part No.:
- 192316 NZMS3-4-PX250/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Width | 230mm | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 346mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Width 230mm | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 346mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker is a cutting-edge solution designed to enhance safety and efficiency in electrical systems. Engineered for operational excellence, this device supports integrated energy measurement with a class 1 rating and handles a current rating of 250A across four poles. With its variable settings and advanced earth-fault protection, this model ensures reliability and longevity in various applications. It seamlessly incorporates modular function groups and comprehensive accessories, making installation and maintenance a breeze. The user-friendly features, including a micro USB port for settings adjustments and a robust status monitoring interface, further enhance the overall user experience. This circuit breaker not only safeguards equipment but also provides valuable insights into energy usage, ensuring optimal performance in your operations.
Integrated energy measurement capability for enhanced monitoring
Advanced earth-fault protection minimizes risk of electrical hazards
User-friendly USB interface allows for easy configuration and updates
Flexibly designed for use in unearthed supply systems
Comprehensive accessory range available for tailored configurations
Compact design facilitates straightforward installation and maintenance
Thermal memory function aids in data retention for improved analysis
Robust mechanical durability ensures long-lasting performance
Compliance with IEC/EN standards guarantees quality and reliability
Variable settings cater to diverse application requirements
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
