Eaton, NZM, NZM Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 6 kA, Slide-In
- RS Stock No.:
- 240-815
- Mfr. Part No.:
- 192317 NZMS3-4-PX400/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,322.70
(exc. VAT)
€10,236.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,322.70 |
*price indicative
- RS Stock No.:
- 240-815
- Mfr. Part No.:
- 192317 NZMS3-4-PX400/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Slide-In | |
| Rated AC Voltage | 690V ac | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 230mm | |
| Depth | 346mm | |
| Tripping Characteristics | Delayed, LSI Overload Protection, Non-Delayed Short-Circuit Protective Device | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Slide-In | ||
Rated AC Voltage 690V ac | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 230mm | ||
Depth 346mm | ||
Tripping Characteristics Delayed, LSI Overload Protection, Non-Delayed Short-Circuit Protective Device | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is an advanced solution designed to elevate protection and performance in electrical systems. The NZM series incorporates cutting-edge technology, offering integrated energy measurement and comprehensive overload protection. With an amperage rating of 400A and four poles, it caters to various applications, ensuring dependability in unearthed supply systems up to 690V. Engineered with features such as earth-fault protection, ARMS maintenance mode, and zone selectivity, it excels in dynamic environments where safety and operational efficiency are paramount. Notably, its withdrawable unit design enhances ease of maintenance and adaptability, making it ideal for modern industrial applications.
Integrated energy measuring function enhances system monitoring
Designed for flexibility with modular function groups
Easy configuration and testing via a micro USB port
Features such as LSIG overload protection bolster safety
Durable construction ensures long-lasting performance in tough conditions
Offers advanced short-circuit protection capabilities
IP40 protection on the front side for added reliability
Robust shock resistance of up to 20g safeguards operational integrity
Compatible with Modbus RTU module for effective communication
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
