Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 239-770
- Mfr. Part No.:
- 192307 NZMS3-4-PX250/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,627.49
(exc. VAT)
€8,151.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,627.49 |
*price indicative
- RS Stock No.:
- 239-770
- Mfr. Part No.:
- 192307 NZMS3-4-PX250/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-78, RoHS, IEC 60068-2-30 | |
| Width | 230mm | |
| Depth | 346mm | |
| Height | 260mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-78, RoHS, IEC 60068-2-30 | ||
Width 230mm | ||
Depth 346mm | ||
Height 260mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker is engineered for superior performance and reliability in electrical systems. Designed to handle significant current loads up to 250A, it combines cutting-edge technology with enhanced safety features. This circuit breaker is a true innovation, providing integrated energy measurement along with overload protection and short-circuit capability. With a focus on user convenience, it boasts an optional USB interface, facilitating streamlined configuration and testing processes via Power Xpert Protection Manager software. Ideal for both standard and complex electrical installations, this versatile model showcases a sleek design that enables easy integration into various systems while ensuring compliance with international safety standards.
Offers robust thermal memory and class 1 energy measurement
Incorporates LSI overload protection for enhanced safety
Supports a wide variety of terminal capacities for flexible installation
Utilises a user-friendly rocker lever handle for intuitive operation
Ensures compatibility with Modbus RTU for expanded communication options
Designed to operate efficiently in a range of environmental conditions
Features an impressive short-circuit breaking capacity to prevent system failures
Related links
- Eaton NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
