Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 232-047
- Mfr. Part No.:
- 110847 NZMN3-ME350-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,580.20
(exc. VAT)
€4,403.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,580.20 |
*price indicative
- RS Stock No.:
- 232-047
- Mfr. Part No.:
- 110847 NZMN3-ME350-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Height | 346mm | |
| Depth | 260mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Height 346mm | ||
Depth 260mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable Delay Setting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton crucial component of electrical systems ensures reliable circuit protection in demanding environments. The molded case circuit breaker from The Eaton Moeller NZM series is designed to handle significant electrical loads, offering seamless operation and maximum safety. With its three-pole configuration and a rated current of 350A, it excels in various industrial applications, ensuring compliance with stringent regulatory standards. The NZMN3-ME350-AVE is engineered with advanced electronic release systems to guarantee swift response to overloads and short circuits, whilst also featuring adjustable settings to meet specific operational needs. Its versatile design allows for easy integration into existing systems, making it a practical choice for those seeking exceptional performance without compromising on safety or reliability.
Electronic release system provides reliable and quick tripping during overload conditions
Three-pole design ensures balanced load distribution in electrical systems
Adjustable settings allow for tailored performance based on application requirements
Robust construction ensures durability in harsh operating environments
High short-circuit breaking capacity supports efficient fault management
Easily compatible with a range of installation configurations
Designed to meet international standards for safety and reliability
Low power dissipation contributes to energy efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
