Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 247-383
- Mfr. Part No.:
- 168887 NZMH3-4-VE400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,046.29
(exc. VAT)
€6,206.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,046.29 |
*price indicative
- RS Stock No.:
- 247-383
- Mfr. Part No.:
- 168887 NZMH3-4-VE400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 215.2mm | |
| Depth | 335mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 215.2mm | ||
Depth 335mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM represents the pinnacle of electrical protection with its advanced molded case circuit breaker technology. Designed for demanding applications, this circuit breaker offers a robust solution to manage electrical loads effectively, enhancing both safety and operational reliability. With a four-pole configuration and a capacity to handle 400A, it is engineered to provide exceptional performance in environments requiring resilience against short-circuit faults. This series not only meets but exceeds industry standards, making it a dependable choice for applications up to 690V. Its innovative electronic release mechanism ensures precise control and flexibility, allowing for tailored overload and short-circuit settings, which are vital in protecting your systems. Additionally, this product is built to withstand significant mechanical and environmental challenges, ensuring longevity and durability in various operational conditions.
Four-pole design caters to varied electrical configurations
Electronic release guarantees accurate overload protection
Wide voltage range of 690V supports extensive applications
Suitable for ungrounded supply systems enhances safety measures
Temp rise calculations ensured by Eaton's heat dissipation data
Incorporates adjustable delay times for tailored performance
High short-circuit breaking capacity safeguards against faults
Robust EMC support aligns with modern regulatory standards
Effective UV resistance confirms sustained outdoor usability
Versatile terminal options accommodate diverse installation needs
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
