Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA, Plug-in
- RS Stock No.:
- 247-358
- Mfr. Part No.:
- 168481 NZMN3-VE400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,272.66
(exc. VAT)
€4,025.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,272.66 |
*price indicative
- RS Stock No.:
- 247-358
- Mfr. Part No.:
- 168481 NZMN3-VE400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Mount Type | Plug-in | |
| Width | 140mm | |
| Height | 215.2mm | |
| Depth | 335mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Mount Type Plug-in | ||
Width 140mm | ||
Height 215.2mm | ||
Depth 335mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is an exemplary choice for those seeking reliability and performance in electrical management. Designed for three-phase systems, this device functions efficiently with a rated operational current of 400 A, ensuring robust protection against electrical faults. This circuit breaker is not only compact but also employs advanced technology to manage short circuit and overload incidents with precision. Built for durability, it meets stringent compliance standards, making it suitable for various industrial applications. The thoughtful design encompasses thermal management features and a user-friendly plug-in module approach, facilitating straightforward installation and maintenance. With its superior electrical ratings and capabilities, this circuit breaker stands as a pivotal component for dependable electrical distribution and protection.
Incorporates a plug-in module for easy installation
Compact dimensions allow for efficient use of space
Designed to manage high operational currents with minimal risk
Enhances safety with robust overcurrent protection mechanisms
Meets international compliance standards ensuring reliability
Features thermal dissipation support to prevent overheating
Optimised for use in complex electrical systems with varied loads
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
