Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 249-015
- Mfr. Part No.:
- 191599 NZMN3-AX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,856.58
(exc. VAT)
€3,513.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,856.58 |
*price indicative
- RS Stock No.:
- 249-015
- Mfr. Part No.:
- 191599 NZMN3-AX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 275mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton electronic circuit breaker, designed within the renowned Moeller NZM series, delivers outstanding performance for demanding applications. With a robust switching capacity and exceptional reliability, this model is perfectly suited for use in uneven supply systems up to 690 V. Featuring a three-pole design and a rated current of 250 A, it ensures superior protection against overloads and short circuits. The advanced electronic release mechanism sets this product apart, enabling swift responses to fault conditions. Additionally, its compliance with international electrical standards guarantees not only safety but also efficiency in maintaining peak operational standards. Whether you're integrating this component into new installations or retrofitting it into existing systems, it promises to meet the highest standards of quality and performance in electrical safety management.
Three-pole design enhances versatile application potential
Advanced electronic release system promotes quick fault response
Configuration for up to 240 mm² cable connections provides adaptability
Conformance to IEC/EN 60947 ensures international safety compliance
Low heat dissipation optimizes performance under load
Multiple mounting options facilitate easy integration into existing systems
Maintenance-free operation reduces downtime and operational costs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
