Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€4,171.54

(exc. VAT)

€5,130.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,171.54

*price indicative

RS Stock No.:
249-033
Mfr. Part No.:
192145 NZMN2-PX250-TZ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

DIN EN 50274, VDE 0106 Part 110, RoHS, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2

Depth

190mm

Width

115mm

Height

160mm

Break Time

10 ms

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton electronic circuit breaker is an advanced solution engineered for high performance and reliability in electrical protection. This device integrates cutting-edge features, including earth-fault protection and zone selectivity, making it suitable for sophisticated electrical systems. It is designed to safeguard equipment in demanding environments, offering robust protection against overloads and short circuits. With its compact design and high ratings, it provides a seamless fit for modern industrial applications. The circuit breaker is equipped with a user-friendly interface, facilitating easy configuration and monitoring, ensuring optimal operation for critical processes and machinery. Its build quality ensures longevity, meeting rigorous compliance standards for safety and performance. This breaker is an indispensable addition to any electrical system that prioritises safety and reliability.

Enhanced protection against overloads and short circuits ensures safety

Electronic release technology guarantees precise operation

Compact dimensions allow for easy installation in tight spaces

User-friendly interface simplifies configuration and monitoring

Robust build quality promotes longevity in demanding conditions

Designed for compatibility with unearthed supply systems

Integrated earth fault protection enhances operational safety

Zone selectivity optimises system coordination during faults

Complies with rigorous IEC/EN standards for reliability

Related links