Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-104
- Mfr. Part No.:
- 3VA6610-7KQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,142.00
(exc. VAT)
€8,784.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,142.00 |
*price indicative
- RS Stock No.:
- 249-104
- Mfr. Part No.:
- 3VA6610-7KQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 210mm | |
| Standards/Approvals | RMRS, RoHS, LRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, UL, VDE, UKCA | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 210mm | ||
Standards/Approvals RMRS, RoHS, LRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, UL, VDE, UKCA | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker, designed for robust system protection, exhibits exceptional performance in various applications. Engineered to accommodate a rated current of up to 1000 A, this model ensures reliable operation across a range of environmental conditions, withstanding temperatures from -25 °C to 70 °C.
Provides adjustable trip settings to cater to specific application needs
Front connection facilitates straightforward installation and maintenance
Rated for a variety of applications including HVAC systems
Communication and measurement functions for enhanced monitoring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A Cable
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Draw Wires & Fish Tapes
