Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-109
- Mfr. Part No.:
- 3VA6610-5HN46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,038.02
(exc. VAT)
€8,656.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,038.02 |
*price indicative
- RS Stock No.:
- 249-109
- Mfr. Part No.:
- 3VA6610-5HN46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 280mm | |
| Standards/Approvals | UKCA, UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Depth 120mm | ||
Width 280mm | ||
Standards/Approvals UKCA, UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is designed to provide superior protection for your electrical installations. Featuring a robust UL Frame 1000, it ensures reliable safety with a breaking capacity of 35 kA at 480 V. This device integrates intelligent overload and short-circuit protection through its advanced ETU350 mechanism, making it an essential component for modern electrical systems.
IP40 protection class ensuring dust and water resistance
Enhanced compatibility with various conductor sizes for easy installation
Wide operating temperature range suitable for diverse environments
Support for adjustable protection parameters tailored to specific needs
Optional extensions available for enhanced functionality
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA
