Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-126
- Mfr. Part No.:
- 3VA6610-5JT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,197.97
(exc. VAT)
€10,083.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8,197.97 |
*price indicative
- RS Stock No.:
- 249-126
- Mfr. Part No.:
- 3VA6610-5JT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Standards/Approvals | UKCA, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UL, VDE | |
| Width | 280mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Standards/Approvals UKCA, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UL, VDE | ||
Width 280mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is engineered to provide reliable line protection with a robust design that suits various applications. Emphasising safety and efficiency, this advanced Circuit breaker integrates cutting-edge technologies to deliver superior performance.
Constructed to withstand a variety of environmental conditions ensuring reliable functionality
A robust mechanical structure that guarantees high electrical endurance during cycles
Facilitates adjustable response settings allowing for specific tripping behaviour based on individual requirements
Comes with a protection class rating ensuring safety in diverse operational settings
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA
