Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-975
- Mfr. Part No.:
- 3VA6580-5JT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,162.85
(exc. VAT)
€7,580.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,162.85 |
*price indicative
- RS Stock No.:
- 249-975
- Mfr. Part No.:
- 3VA6580-5JT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide robust line protection with a breaking capacity of 35 kA at 480 V. This advanced circuit breaker caters to diverse applications ensuring reliability in environments where electrical safety is paramount. Boasting an ETU556 electronic trip unit the device features overload protection and adjustable short circuit settings to deliver optimal performance across varying operational conditions. Its highly efficient design incorporates a mechanical service life of up to 10000 operating cycles affirming its durability.
Rugged design ensures long lasting performance in challenging environments
Integrated ground fault monitoring provides crucial system safety
Compact dimensions facilitate easy installation in tight spaces
IP40 protection class safeguards against dust and moisture ingress
Effective short circuit protection prevents potential equipment damage
Designed for seamless connectivity to various conductor cross sections
Available in a four pole configuration for comprehensive protection
