Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-161
- Mfr. Part No.:
- 3VA6610-5JT46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,789.42
(exc. VAT)
€10,810.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,789.42 |
*price indicative
- RS Stock No.:
- 249-161
- Mfr. Part No.:
- 3VA6610-5JT46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | EAC, ABS, CE, DNV, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals EAC, ABS, CE, DNV, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
- COO (Country of Origin):
- MX
The Siemens Moulded case Circuit breaker stands as a robust solution for system protection, specifically designed for high-performance applications. Emphasising reliability, it features a 1000 A operational current rating with an impressive breaking capacity, making it ideal for demanding industrial environments.
Effective thermal management prolongs circuit breaker lifespan
Compact size optimises space in various installations
Enhanced safety features protect against ground faults
Modular design allows for future upgrades and adjustments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
