RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€3,427.03

(exc. VAT)

€4,215.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,427.03

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-267
Mfr. Part No.:
3VA6460-5HM41-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CE, UL

Depth

110mm

Height

248mm

Width

184mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust and reliable power management with its advanced ETU330 electronic trip unit. Designed to provide optimal protection for electrical systems it combines high breaking capacity with a compact design making it ideal for demanding applications in industrial environments. With a strong focus on safety and performance this circuit breaker ensures uninterrupted operation and safeguards equipment from overload and short circuit faults.

Provides adjustable response values tailored to specific application needs

IP40 protection class guarantees reliable performance even in less than ideal settings

Supports advanced monitoring capabilities for improved system diagnostics

Delivers exceptional breaking capacities at multiple voltage levels

Mechanical service life supports long term reliability and reduced maintenance costs

Designed for compatibility with various auxiliary components enhancing system flexibility

Related links