Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-336
- Mfr. Part No.:
- 3VA6560-5HM46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,970.91
(exc. VAT)
€4,884.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,970.91 |
*price indicative
- RS Stock No.:
- 249-336
- Mfr. Part No.:
- 3VA6560-5HM46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 184mm | |
| Height | 248mm | |
| Depth | 120mm | |
| Standards/Approvals | CE, UL | |
| Tripping Mechanism | LIG | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 184mm | ||
Height 248mm | ||
Depth 120mm | ||
Standards/Approvals CE, UL | ||
Tripping Mechanism LIG | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers uncompromising protection for electrical circuits, ensuring safe and reliable operation. Designed for heavy duty applications, this system protection device efficiently safeguards against overcurrents and short circuits. Equipped with advanced features such as adjustable response settings, including overload and ground fault protections, it caters to various operational needs.
Offers reliable performance at high operational temperatures
Designed to withstand significant mechanical and electrical endurance cycles
Compact dimensions facilitate easy installation and integration into existing systems
Front connection arrangement simplifies electrical connectivity
IP40 protection class ensures reliable operation in various environmental conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps
