Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€2,609.56

(exc. VAT)

€3,209.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,609.56

*price indicative

RS Stock No.:
249-914
Mfr. Part No.:
3VA6560-5HN32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

248mm

Depth

120mm

Standards/Approvals

UL, CE

Width

210mm

Tripping Mechanism

LIG

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker combines advanced technology with robust protection capabilities, specifically engineered for industrial applications. This device excels in safeguarding electrical systems with a breaking capacity of up to 35 kA, ensuring reliable operation even in high demand conditions. With its versatile design, the circuit breaker features overcurrent and short circuit protection, facilitating the management of electrical loads with precision.

Upgradable features allow for tailored application based on specific needs

Compact dimensions facilitate easy installation in confined spaces

IP40 protection class delivers enhanced reliability against dust ingress

Supports a wide temperature range which ensuring operability in diverse environments

Zero maintenance design reduces overall operating costs and downtime

Flexible connection options accommodate different conductor sizes

Related links