Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-759
- Mfr. Part No.:
- 3VA6560-5HM46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,768.84
(exc. VAT)
€5,865.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,768.84 |
*price indicative
- RS Stock No.:
- 249-759
- Mfr. Part No.:
- 3VA6560-5HM46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Depth | 120mm | |
| Height | 248mm | |
| Width | 184mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Depth 120mm | ||
Height 248mm | ||
Width 184mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for exceptional reliability and performance in power management. This robust molded case circuit breaker excels in protecting electrical systems with its impressive breaking capacity and advanced features tailored for demanding applications. Designed with efficiency in mind, the circuit breaker ensures optimal protection against overloads and short circuits, making it an ideal choice for industrial and commercial settings.
Supports a wide range of operational conditions with high ambient temperature tolerances
Includes a robust design that meets various international standards
Utilizes a four pole configuration for comprehensive circuit management
Facilitates easy installation with front connection design for main current circuits
Designed to withstand extreme environmental conditions for reliable operation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
