Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-394
- Mfr. Part No.:
- 3VA6560-5KL46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,781.22
(exc. VAT)
€5,880.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,781.22 |
*price indicative
- RS Stock No.:
- 249-394
- Mfr. Part No.:
- 3VA6560-5KL46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker stands as a pinnacle of reliability and advanced protection for your electrical systems. Designed to provide optimal safety, this circuit breaker delivers a robust performance with a breaking capacity tailored for high demand environments. Its UL Frame of 800 ensures that it can handle significant electrical loads with ease, making it ideal for a variety of industrial applications. The ETU820 overload protection system is engineered to facilitate precise current management, thus enhancing operational efficiency.
Designed with a robust mechanical service life which ensuring long lasting performance
Offers multiple adjustable response settings for tailored current management
Constructed to operate efficiently across a wide range of temperatures
Provides comprehensive protection against short circuits and overload
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Connector Wrenches
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
