Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€6,116.46

(exc. VAT)

€7,523.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6,116.46

*price indicative

RS Stock No.:
249-547
Mfr. Part No.:
3VA6580-5KL46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker represents a sophisticated solution for modern electrical protection needs. Engineered with an impressive breaking capacity of 35 kA at 480 V, it excels in safeguarding various applications with its 4 pole design, ensuring robust line protection. The ETU820 overload protection mechanism intelligently evaluates and responds to current fluctuations, offering reliable management of overload conditions while maintaining optimal performance.

Versatile design allows installation in diverse settings

User friendly interface simplifies adjustments and operations

Constructed for an operational lifespan that withstands heavy usage

Communicative features enhance system monitoring capabilities

Robust environmental protections for operational reliability

Efficient performance at various ambient temperatures

Related links