Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-430
- Mfr. Part No.:
- 3VA6580-6JQ36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,642.78
(exc. VAT)
€9,400.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,642.78 |
*price indicative
- RS Stock No.:
- 249-430
- Mfr. Part No.:
- 3VA6580-6JQ36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Width | 210mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Width 210mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents the pinnacle of protection and reliability for electrical systems. Designed for three pole line protection this product is equipped with cutting edge ETU560 technology that offers comprehensive LSIG protection. With a robust 800A operational current and a breaking capacity of up to 65kA at 480V it ensures maximum safety in the face of potential electrical faults. The circuit breaker is ideal for demanding applications providing not just overload and short circuit protection but also sophisticated ground fault monitoring features.
Specifically designed for three pole applications providing versatile line protection
Robust breaking capacity suitable for high demand electrical environments
Maintains an impressive mechanical service life which ensuring long term reliability
Compact dimensions facilitate easy installation in various electrical setups
Meets rigorous IEC and UL standards for quality assurance across markets
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
