Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-995
- Mfr. Part No.:
- 3VA6580-6JQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,889.58
(exc. VAT)
€7,244.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,889.58 |
*price indicative
- RS Stock No.:
- 249-995
- Mfr. Part No.:
- 3VA6580-6JQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 81346-2, IEC 60947, UL 489, RoHS | |
| Tripping Characteristics | Type I, Type L, Type S, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 81346-2, IEC 60947, UL 489, RoHS | ||
Tripping Characteristics Type I, Type L, Type S, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection and reliability for electrical systems. With a breaking capacity of 65 kA at 480 V it ensures optimal operation in complex environments. This circuit breaker boasts a robust design tailored for various applications including industrial and commercial sectors where safety and operational continuity are paramount. Its advanced ETU560 overcurrent release provides comprehensive protection functions including long time short time instantaneous and ground fault protection.
Utilizes a modular design that allows for upgrades in neutral conductor protection
Maintains a compact footprint allowing for space efficient installation without compromising performance
Provides communication functions for integration into modern automation systems
Designed with a user friendly interface to simplify adjustable settings and system configurations
Manufactured in accordance with international safety standards which ensuring peace of mind for users
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
