Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€4,274.27

(exc. VAT)

€5,257.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,274.27

*price indicative

RS Stock No.:
249-447
Mfr. Part No.:
3VA6560-6KL36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Width

210mm

Depth

120mm

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker stands as a robust solution for effective system protection. Designed specifically for demanding applications, it provides exceptional breaking capacity and reliable overload protection, ensuring safety in various operating environments. This versatile molded case circuit breaker guarantees optimal performance, even under elevated temperatures, while its user friendly features facilitate easy installation and operation.

Designed for compatibility with a wide range of conductor sizes

Communication and other measurement functions for advanced monitoring

Maintains operational integrity across a broad temperature range

Incorporates a front connection arrangement for simplified wiring

Robust mechanical and electrical endurance ratings ensure longevity

Related links