Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€5,575.70

(exc. VAT)

€6,858.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,575.70

*price indicative

RS Stock No.:
249-581
Mfr. Part No.:
3VA6560-6KL36-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Depth

120mm

Height

328mm

Width

210mm

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance and superior circuit protection. Tailored for demanding applications in the industrial sector it boasts an impressive breaking capacity and extensive overload protection capabilities. The product is designed to accommodate thermal conditions ensuring consistent operational current even at elevated temperatures. With its advanced ETU820 overcurrent release the breaker not only guarantees long term reliability but also empowers users with adjustable settings to meet specific requirements.

Designed for high breaking capacity which ensuring reliable circuit protection

Equipped with advanced overload protection mechanisms

Compatible with multiple voltage levels up to 800 V

Offers both communication and measurement functionalities

Incorporates a user friendly installation setup

Enhances safety and performance with ground fault monitoring features

Related links