Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-621
- Mfr. Part No.:
- 3VA6560-7JQ32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,229.04
(exc. VAT)
€7,661.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,229.04 |
*price indicative
- RS Stock No.:
- 249-621
- Mfr. Part No.:
- 3VA6560-7JQ32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Tripping Characteristics | Type L, Type S, Type G, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Tripping Characteristics Type L, Type S, Type G, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is specifically designed to handle high breaking capacities of up to 100 kA at 480 V. With an advanced ETU560 overcurrent release and a comprehensive LSIG protection function it effectively safeguards against all common electrical faults. Its versatility extends through adjustable parameters for tailored protection ensuring optimal performance under diverse operating conditions.
Offers adjustable response values for enhanced customized protection
Provides reliable short circuit and overload protection
Incorporates a compact design for easy installation in tight spaces
Ensures high mechanical and electrical endurance for long lasting operation
Boasts a front connection for simplified main current circuit setup
Configured for seamless integration in heating air conditioning and refrigeration systems
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
