Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-475
- Mfr. Part No.:
- 3VA6560-7KQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,637.23
(exc. VAT)
€5,703.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,637.23 |
*price indicative
- RS Stock No.:
- 249-475
- Mfr. Part No.:
- 3VA6560-7KQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type G, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type G, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust system protection in electrical applications, ensuring high reliability and security for users. With a breaking capacity class C and high short circuit protection, this device is designed to operate effectively in demanding environments. Its innovative ETU860 electronic overcurrent release enables precise control over current settings, while providing overload and fault protection. This unit supports flexible cabling options through dual side connections, enhancing installation versatility.
Integrated communication function for seamless system integration
Flexible response settings provide tailored protection based on operational needs
Robust construction allows for extensive mechanical and electrical endurance
Offers ground fault monitoring capabilities to enhance safety
Accommodates substantial conductor sizes for versatile installation
Suitable for various environmental conditions with its wide temperature range
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
