Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-509
- Mfr. Part No.:
- 3VA6580-7KL36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,352.69
(exc. VAT)
€9,043.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,352.69 |
*price indicative
- RS Stock No.:
- 249-509
- Mfr. Part No.:
- 3VA6580-7KL36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Tripping Characteristics | Line protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Tripping Characteristics Line protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a high performance solution for reliable circuit protection. Designed for demanding environments, it offers robust overload and short circuit protection, precisely tailored to meet the needs of various industrial applications. Featuring advanced technology, it ensures superior operational safety with a high breaking capacity, making it ideal for use in systems that require a dependable protective measure against electrical faults. Its multi pole configuration and adjustable parameters provide exceptional flexibility, enabling effective service under a range of conditions.
Adjustable response settings for personalized circuit protection strategies
Designed for superior mechanical and electrical endurance
User friendly design simplified installation and maintenance
Complies with stringent IEC and UL safety standards for added assurance
Effective grounding protection options enhance electrical safety
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Connector Tool Kits | Ferrule Tool Kit
