Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€7,153.03

(exc. VAT)

€8,798.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,153.03

*price indicative

RS Stock No.:
250-001
Mfr. Part No.:
3VA6580-6KL36-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Width

210mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker engineered for optimal performance in demanding electrical environments. This circuit breaker integrates advanced protection functions and high operational safety ensuring reliable operation in various applications from HVAC systems to industrial machinery. Designed with user convenience in mind it features straightforward installation and maintenance making it an ideal choice for professionals seeking efficiency and durability.

Robust mechanical and electrical endurance ensures long lasting performance

Adjustable current settings allow for tailored protection based on application needs

Constructed with a high IP40 protection class suitable for various environments

Supports flexible conductor arrangements for simplified circuit layout

Maintains performance across a wide temperature range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy