Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-611
- Mfr. Part No.:
- 3VA6560-7HL42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,194.95
(exc. VAT)
€5,159.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,194.95 |
*price indicative
- RS Stock No.:
- 249-611
- Mfr. Part No.:
- 3VA6560-7HL42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents excellence in electrical protection and reliability for any advanced power distribution needs. Engineered for powerful performance, this model highlights its ability to manage demanding operations smoothly, safeguarding circuits with cutting edge overcurrent release technology. Its robust design caters to a wide range of applications, ensuring both safety and efficiency. Built with a notable insulation voltage of up to 800 V and operational capabilities that adapt to temperature variations, this circuit breaker guarantees impressive endurance and longevity.
Innovative neutral conductor protection options offer adjustable settings for tailored safety
Electrical endurance ratings provide confidence in robust performance over extensive operational cycles
IP40 protection class enhances durability against environmental factors
Multiple short circuit breaking capacities ensure adaptability to different voltage applications
Adjustable parameters allow for precise customization to meet specific operational needs
No requirement for additional auxiliary components simplifies installation processes
