Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-158
- Mfr. Part No.:
- 3VA6610-5HN36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,145.46
(exc. VAT)
€6,328.92
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,145.46 |
*price indicative
- RS Stock No.:
- 249-158
- Mfr. Part No.:
- 3VA6610-5HN36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 35kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Width | 210 mm | |
| Depth | 120mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Tripping Characteristics | Overload Protection, Line protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1 kA | ||
Breaking Capacity 35kA | ||
Mount Type Cable | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Width 210 mm | ||
Depth 120mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Tripping Characteristics Overload Protection, Line protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is engineered for resilience and high performance within demanding environments. It offers an advanced circuit protection solution, seamlessly accommodating a wide range of operational currents and ensuring reliable overload and short-circuit protection.
Optimal short circuit current breaking capacity reduces risk of failure
Designed for flexible installation with various conductor sizes
Environmentally friendly design for sustainable operations
IP40 protection class for reliable operation in diverse conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
