Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-928
- Mfr. Part No.:
- 3VA6560-5KQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,877.09
(exc. VAT)
€4,768.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,877.09 |
*price indicative
- RS Stock No.:
- 249-928
- Mfr. Part No.:
- 3VA6560-5KQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Depth | 120mm | |
| Width | 184mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Depth 120mm | ||
Width 184mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for exceptional protection and reliability in electrical distribution systems. With a breaking capacity of 35 kA at 480 V, it ensures robust line protection under various operational conditions. Designed for UL compliance, it features an advanced ETU860 electronic release that offers enhanced overload and short circuit protection. The integration of LSIG functions facilitates comprehensive safety management, ensuring peace of mind for critical applications.
Equipped with advanced electronic release technology
Facilitates easy upgrades and retrofits for future needs
Provides flexibility with adjustable response settings
Designed for high operational endurance under various conditions
Built with a robust IP40 protection class for extended durability
Comes with communication capabilities for integrated monitoring
Tailored for compatibility with a wide range of electrical installations
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
