Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-815
- Mfr. Part No.:
- 3VA6560-5KT36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,841.35
(exc. VAT)
€5,954.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,841.35 |
*price indicative
- RS Stock No.:
- 249-815
- Mfr. Part No.:
- 3VA6560-5KT36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Depth | 120mm | |
| Width | 184mm | |
| Tripping Mechanism | LSIG | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Depth 120mm | ||
Width 184mm | ||
Tripping Mechanism LSIG | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust line protection and exceptional performance in demanding electrical systems. With a breaking capacity of 35 kA at 480 V it provides reliable overload and short circuit protection making it ideal for industrial applications. Enhanced safety features including a ground fault monitoring version ensure operational integrity even in challenging environments.
Developed with high thermal endurance suitable for varying ambient temperatures
Incorporates a communication function for enhanced operational monitoring
Offers upgradable options for neutral conductors
Provides multiple adjustable current settings for tailored protection
Compliant with industry standards for operational reliability
Accommodates large conductor cross sections for versatile installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
