Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-694
- Mfr. Part No.:
- 3VA6560-5KT36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,328.20
(exc. VAT)
€7,783.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,328.20 |
*price indicative
- RS Stock No.:
- 249-694
- Mfr. Part No.:
- 3VA6560-5KT36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 184mm | |
| Depth | 120mm | |
| Height | 248mm | |
| Standards/Approvals | UL, CE | |
| Tripping Mechanism | LSI | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 184mm | ||
Depth 120mm | ||
Height 248mm | ||
Standards/Approvals UL, CE | ||
Tripping Mechanism LSI | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust system protection featuring advanced overload and short circuit protection capabilities. Ideal for three phase applications it boasts a maximum breaking capacity of 35 kA at 480 V ensuring reliable performance under high demand conditions. This product is equipped with an ETU856 electronic trip unit allowing for precise setting adjustments tailored to specific operational needs. Its innovative characteristics include an IP40 protection class making it suitable for various environmental conditions.
Compact dimensions facilitate easy installation in tight spaces
IP40 rating ensures suitability for a range of industrial environments
Supports current monitoring and communication functions for enhanced operational awareness
Compatible with external CTs for neutral conductor protection adding flexibility
Summation current monitoring version for ground fault detection
Robust construction meets demanding UL and IEC standards for safety and performance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
