Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€4,338.94

(exc. VAT)

€5,336.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,338.94

*price indicative

RS Stock No.:
249-871
Mfr. Part No.:
3VA6560-5HL42-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Width

280mm

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to provide robust protection for electrical circuits, ensuring safety in various applications such as heating and air conditioning systems. With a breaking capacity class of M, this four pole circuit breaker offers exceptional reliability and performance, boasting an impressive 35 kA breaking capacity at 480 V. Its design incorporates an ETU320 overcurrent release functionality, ensuring fast response in fault situations, which is complemented by adjustable overload protection settings.

Adjustable overload settings provide customized protection tailored to specific needs

High mechanical and electrical endurance ensures longevity and reliability

Sleek and compact design fits seamlessly into existing electrical setups

Front connection arrangement simplifies installation and maintenance tasks

IP40 front protection class guards against dust and moisture ingress

Related links