Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-879
- Mfr. Part No.:
- 3VA6560-5JP42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,070.17
(exc. VAT)
€5,006.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,070.17 |
*price indicative
- RS Stock No.:
- 249-879
- Mfr. Part No.:
- 3VA6560-5JP42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to deliver superior protection and safety for electrical installations. Featuring innovative technology, this device caters to various operational requirements, ensuring reliable performance under demanding conditions. With comprehensive overload and short circuit protection functions, it guarantees peace of mind for industrial applications. The circuit breaker is recognized for its robust construction and impressive electrical endurance, making it a vital component for any efficient power management system.
Offers adjustable response values for tailored overcurrent protection
Includes communication functions for real time monitoring
Supports extensive electrical endurance for frequent switching
Compact design for easy installation and space efficiency
Provides high breaking capacity to manage significant short circuit currents
Satisfies both UL and IEC standards for trusted performance
