Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-884
- Mfr. Part No.:
- 3VA6560-5JT42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,435.07
(exc. VAT)
€7,915.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,435.07 |
*price indicative
- RS Stock No.:
- 249-884
- Mfr. Part No.:
- 3VA6560-5JT42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type S, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Width 280mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type S, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust applications, ensures reliable operation while safeguarding electrical circuits. Built to meet high standards of safety and performance, it boasts a breaking capacity class M and is tailored for use in demanding environments such as heating and refrigeration systems. Its sophisticated design incorporates advanced protection functions to manage the electrical load effectively, supported by selectable response values for custom operations.
Designed to operate efficiently at elevated temperatures which ensuring versatility
Adjustable trip settings allow tailored protection based on specific application requirements
Robust mechanical and electrical endurance ensures long lasting performance
IP40 protection class provides resilience in various operational environments
Multi voltage compatibility supports diverse connectivity options
