RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-885
- Mfr. Part No.:
- 3VA6460-6JP41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,204.55
(exc. VAT)
€5,171.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,204.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-885
- Mfr. Part No.:
- 3VA6460-6JP41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | CE, UL | |
| Width | 138mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals CE, UL | ||
Width 138mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker stands as a pinnacle of reliability and performance in Molded case circuit breakers. Designed for robust line protection, it efficiently handles up to 600 A with a breaking capacity of 65 kA at 480 V, ensuring safety and safeguarding equipment against electrical faults. Featuring an advanced ETU550 electronic trip unit with LSI characteristics, it delivers precise overcurrent protection, making it ideal for demanding operational environments. The product optimizes electrical system performance with adjustable response settings for both short circuit and overload protection, enhancing its versatility for various applications.
Robust 4 pole circuit design enhances overall system reliability
Integrated communication functions simplify monitoring and diagnostics
Adjustable settings provide customized protection tailored to operational needs
Designed for a long mechanical service life ensures lower maintenance costs
Compact dimensions allow for easy integration into existing setups
Eco friendly design minimizes carbon footprint during production and use
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
