Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€3,392.44

(exc. VAT)

€4,172.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,392.44

*price indicative

RS Stock No.:
249-641
Mfr. Part No.:
3VA6580-5HN32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

210mm

Height

328mm

Depth

120mm

Tripping Characteristics

Type L, Type I, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker seamlessly combines advanced technology with robust construction, designed for optimal performance in demanding applications. Featuring the ETU350 overcurrent release, it provides dependable protection with overload and short circuit capabilities. With a breaking capacity of up to 35 kA at 480 V, this circuit breaker is ideal for line protection in critical systems. Its versatile design ensures compliance with global standards, making it suitable for various environments, including heating, air conditioning, and refrigeration.

Designed for both electrical and mechanical endurance which ensuring longevity

Temperature resilience allows for operation in extreme conditions

Compact design facilitates easy installation in space constrained environments

Meets various international standards which ensuring versatile application

No communication function maintains system simplicity and reliability

Exceptional short circuit current making capacity safeguards electrical infrastructures

Related links