Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-923
- Mfr. Part No.:
- 3VA6560-5JT46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,246.61
(exc. VAT)
€7,683.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,246.61 |
*price indicative
- RS Stock No.:
- 249-923
- Mfr. Part No.:
- 3VA6560-5JT46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Width | 280mm | |
| Height | 248mm | |
| Depth | 120mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Width 280mm | ||
Height 248mm | ||
Depth 120mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker embodies robust protection tailored for modern electrical systems. Designed for performance, this model offers an impressive breaking capacity of 35 kA at 480 V and is optimized for line protection with its advanced ETU556 overcurrent release. The device ensures reliable operation across varied temperatures, maintaining solid performance even at extremes. Its sleek design accommodates four pole configurations while facilitating easy integration into various operational settings.
Supports flexible settings for overload and short circuit protection
Equipped with communication functions to enhance monitoring
Front connection for easy installation and maintenance
Robust ambient temperature range for versatile environmental adaptability
Designed with a compact profile for space saving integration
IP40 protection class ensures durability against dust exposure
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
