Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€4,786.96

(exc. VAT)

€5,887.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,786.96

*price indicative

RS Stock No.:
249-960
Mfr. Part No.:
3VA6560-6JP36-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Standards/Approvals

RoHS, UL 489, IEC 60947, IEC 81346-2

Height

328mm

Depth

120mm

Width

210mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for precise overload and short circuit protection. With a robust frame rated for up to 800V, it effectively safeguards against electrical disturbances, ensuring operational safety across three poles. Its advanced ETU550 electronic release provides adaptability with settings tailored to different load conditions, highlighting its versatility in industrial and commercial installations. The product stands out due to its outstanding breaking capacities and high rated currents, making it a preferred choice for ensuring seamless electrical management.

Adapts to multiple load types with adjustable settings

Designed for straightforward installation with front connections

Offers enhanced electrical endurance for long lasting performance

Includes optional accessories for expanded applications

Complies with stringent UL and IEC standards for safety

Promotes energy efficiency with reduced power loss during operation

Supports seamless integration into existing electrical systems

Related links