Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-964
- Mfr. Part No.:
- 3VA6560-6JT32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,521.39
(exc. VAT)
€6,791.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,521.39 |
*price indicative
- RS Stock No.:
- 249-964
- Mfr. Part No.:
- 3VA6560-6JT32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, UL 489, RoHS, IEC 81346-2 | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, UL 489, RoHS, IEC 81346-2 | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker combines advanced technology with robust performance to provide reliable protection for your electrical systems. Designed for applications requiring maximum performance in demanding conditions this circuit breaker features a high breaking capacity and a versatile range of adjustable parameters. Its advanced ETU556 overcurrent release guarantees optimal safety while delivering excellence in short circuit protection. With its IP40 protection class and wide operational temperature range this device ensures durability and reliability in various environments.
Provides additional safety with ground fault monitoring functionality
Designed with communication capabilities for enhanced operation
Suits a variety of applications with adjustable response values for trip settings
Facilitates easy connections with front access for main current circuits
Includes information and download links for easy access to manuals and specifications
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
