Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-979
- Mfr. Part No.:
- 3VA6580-5KL42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,573.29
(exc. VAT)
€6,855.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,573.29 |
*price indicative
- RS Stock No.:
- 249-979
- Mfr. Part No.:
- 3VA6580-5KL42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a robust solution designed for high performance applications, offering unparalleled protection for your electrical systems. Ideal for demanding environments, it features a 4 pole setup with a strong breaking capacity, making it suitable for multiple applications, from industrial settings to commercial enterprises. Its advanced ETU820 electronic trip unit enhances operational safety by providing overload and short circuit protection, ensuring that your installations remain safe under various conditions.
Designed with a compact structure for easy installation in limited spaces
Provides robust protection against short circuit and overload incidents
Equipped with adjustable response values to meet diverse operational needs
Complies with rigorous international standards for safety and performance
Supports a wide temperature range for reliable operation in various environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
