Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-128
- Mfr. Part No.:
- 3VA6580-5KL42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,355.66
(exc. VAT)
€9,047.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,355.66 |
*price indicative
- RS Stock No.:
- 250-128
- Mfr. Part No.:
- 3VA6580-5KL42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for optimal system protection, ensuring peace of mind in electrical installations. With a robust build, it delivers exceptional performance in safeguarding against overloads and short circuits, making it a reliable choice for various industrial and commercial applications. The well engineered design provides superior insulation and operational reliability, even in demanding environments.
Includes an advanced LI overcurrent release for effective overload protection
User friendly front connection for easy installation
Employs cutting edge protection class IP40 for front facing durability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
