Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-033
- Mfr. Part No.:
- 3VA6560-7JT32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,607.76
(exc. VAT)
€5,667.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,607.76 |
*price indicative
- RS Stock No.:
- 250-033
- Mfr. Part No.:
- 3VA6560-7JT32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type S, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type S, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents cutting edge technology in the realm of Molded case circuit breakers. Designed for robust performance this product encompasses a multitude of features tailored for optimal electrical circuit management. It excels in providing reliable protection against overload and short circuit conditions ensuring operational continuity in demanding environments.
Designed with a user friendly interface that simplifies adjustments and monitoring
Constructed for high durability which ensuring longevity even under rigorous operating conditions
Facilitates easy installation with flexible connection options tailored for various applications
Meets stringent industry standards for safety and performance increasing reliability in critical systems
Incorporates advanced technology for ground fault monitoring enhancing system safety
